Klaxon PNC Series Amber Beacon, IP66 110V ac, 230 V ac Fixed 116 dB @ 1m High Output
- RS Stock No.:
- 708-119
- Mfr. Part No.:
- PNC-0222
- Manufacturer:
- Klaxon
This image is representative of the product range
Subtotal (1 unit)*
PHP13,963.38
(exc. VAT)
PHP15,638.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from November 26, 2026
- Plus 7 unit(s) shipping from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,963.38 |
*price indicative
- RS Stock No.:
- 708-119
- Mfr. Part No.:
- PNC-0222
- Manufacturer:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Beacon | |
| Minimum Sound Level | 110dB | |
| Lens Colour | Amber | |
| Current Type | AC | |
| Light Effect | Continuous | |
| Mount Type | Fixed | |
| Current Consumption | 55mA | |
| Sounder Type | High Output | |
| Series | PNC | |
| Terminal Type | Wire | |
| Bulb Type | LED Beacon | |
| Maximum Supply Voltage | 110V ac, 230V ac | |
| Sound Level at 1m | 116dB | |
| Minimum Operating Temperature | -25°C | |
| Housing Colour | Red | |
| Maximum Operating Temperature | 65°C | |
| Maximum Sound Level | 116dB | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Number of Tones | 64 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Beacon | ||
Minimum Sound Level 110dB | ||
Lens Colour Amber | ||
Current Type AC | ||
Light Effect Continuous | ||
Mount Type Fixed | ||
Current Consumption 55mA | ||
Sounder Type High Output | ||
Series PNC | ||
Terminal Type Wire | ||
Bulb Type LED Beacon | ||
Maximum Supply Voltage 110V ac, 230V ac | ||
Sound Level at 1m 116dB | ||
Minimum Operating Temperature -25°C | ||
Housing Colour Red | ||
Maximum Operating Temperature 65°C | ||
Maximum Sound Level 116dB | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Number of Tones 64 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Klaxon Signals amber beacon is expertly designed to produce a powerful Visual and auditory alert, Ideal for various industrial applications. This high-output sounder beacon combines a robust 116dB sounder with a vibrant LED light, ensuring maximum visibility and audibility for critical safety signalling. Engineered for reliability, the unit features easy-to-install quarter turn fasteners and first-fix wiring technology, which simplifies installation and enhances durability. With an IP66 rating, this beacon is built to withstand challenging conditions, making it perfect for environments where safety is paramount. Offering a comprehensive range of tones, this versatile device serves as a VITAL component in emergency notification systems and process control alarms.
High sound output of 116dB (max) ensures effective warning in noisy environments
LED beacon provides high output visibility for enhanced safety signalling
Low voltage AC variant offers flexibility for various operational needs
Three distinct alarm stages allow for tailored alerting based on urgency
Quarter turn fasteners simplify installation, saving time and effort
First-fix wiring technology results in quicker, more reliable setups
IP66 rated for outstanding protection against dust and water ingress
Volume control enables adjustment for different environments
64 tones ensure versatility in alert types
Separate connections for sounder and beacon enhance operational efficiency
Related links
- Klaxon PNC Series Amber Beacon 230 V ac Fixed 116 dB @ 1m High Output
- Klaxon PNC Series Green Beacon 230 V ac Fixed 116 dB @ 1m High Output
- Klaxon PNC Series Blue Beacon 230 V ac Fixed 116 dB @ 1m High Output
- Klaxon PNC Series Green Beacon, IP66 110V Fixed 116 dB @ 1m High Output
- Klaxon PNC Series Clear Beacon, IP66 110V Fixed 116 dB @ 1m High Output
- Klaxon PNC Series Blue Beacon, IP66 110V Fixed 116 dB @ 1m High Output
- Klaxon PNC Series Amber Beacon Low Current Consumption Sounder
- Klaxon PNC Series Clear Beacon 230 V ac Fixed 116 dB @ 1m Sounder Beacon
