Klaxon PNC Series Amber Beacon, IP66 110V ac, 230 V ac Fixed 116 dB @ 1m High Output
- RS Stock No.:
- 642-888
- Mfr. Part No.:
- PNC-0222
- Manufacturer:
- Klaxon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 642-888
- Mfr. Part No.:
- PNC-0222
- Manufacturer:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Beacon | |
| Lens Colour | Amber | |
| Minimum Sound Level | 110dB | |
| Current Type | AC | |
| Light Effect | Continuous | |
| Current Consumption | 55mA | |
| Sounder Type | High Output | |
| Mount Type | Fixed | |
| Series | PNC | |
| Terminal Type | Wire | |
| Maximum Supply Voltage | 110V ac, 230V ac | |
| Bulb Type | LED Beacon | |
| Sound Level at 1m | 116dB | |
| Minimum Operating Temperature | -25°C | |
| Housing Colour | Red | |
| Maximum Operating Temperature | 65°C | |
| Maximum Sound Level | 116dB | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Number of Tones | 64 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Beacon | ||
Lens Colour Amber | ||
Minimum Sound Level 110dB | ||
Current Type AC | ||
Light Effect Continuous | ||
Current Consumption 55mA | ||
Sounder Type High Output | ||
Mount Type Fixed | ||
Series PNC | ||
Terminal Type Wire | ||
Maximum Supply Voltage 110V ac, 230V ac | ||
Bulb Type LED Beacon | ||
Sound Level at 1m 116dB | ||
Minimum Operating Temperature -25°C | ||
Housing Colour Red | ||
Maximum Operating Temperature 65°C | ||
Maximum Sound Level 116dB | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
Number of Tones 64 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Klaxon Nexus 110 Sounder Beacon is a high output, sounder beacon designed for industrial applications. Connections are made to the base during the initial wiring phase which results in faster and more reliable installation. In addition, the head is fixed by quarter turn fasteners enabling faster installation and accurate seal compression for weatherproofing.
High output LED beacon
IP66 rated
Three alarm stages
Volume control for greater flexibility
Separate connections for sounder and beacon
Related links
- Klaxon PNC Series Amber Beacon 230 V ac Fixed 116 dB @ 1m High Output
- Klaxon PNC Series Green Beacon 230 V ac Fixed 116 dB @ 1m High Output
- Klaxon PNC Series Blue Beacon 230 V ac Fixed 116 dB @ 1m High Output
- Klaxon PNC Series Green Beacon, IP66 110V Fixed 116 dB @ 1m High Output
- Klaxon PNC Series Clear Beacon, IP66 110V Fixed 116 dB @ 1m High Output
- Klaxon PNC Series Blue Beacon, IP66 110V Fixed 116 dB @ 1m High Output
- Klaxon PNC Series Amber Beacon Low Current Consumption Sounder
- Klaxon PNC Series Clear Beacon 230 V ac Fixed 116 dB @ 1m Sounder Beacon
