Klaxon PNC Series Amber Beacon, IP66 110V Fixed 116 dB @ 1m Sounder Beacon

Subtotal (1 unit)*

PHP21,207.82

(exc. VAT)

PHP23,752.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP21,207.82

*price indicative

RS Stock No.:
708-125
Mfr. Part No.:
PNC-0227
Manufacturer:
Klaxon
Find similar products by selecting one or more attributes.
Select all

Brand

Klaxon

Product Type

Beacon

Minimum Sound Level

110dB

Lens Colour

Amber

Current Type

AC

Light Effect

Continuous

Sounder Type

Sounder Beacon

Current Consumption

40mA

Mount Type

Fixed

Terminal Type

Wire

Series

PNC

Bulb Type

LED

Maximum Supply Voltage

110V

Housing Colour

Red

Sound Level at 1m

116dB

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

65°C

Maximum Sound Level

116dB

Hazardous Area Certification

No

IP Rating

IP66

Number of Tones

64

Standards/Approvals

RoHS

COO (Country of Origin):
GB
The Klaxon Signals Sounder Beacon is a robust audio-visual warning device engineered for industrial environments. Its powerful 120dB sound output combined with a high-efficiency LED beacon provides a highly effective alert system suitable for various applications, including process control alarms and safety signalling. Designed for easy installation, the Nexus 120 facilitates quicker setups with its innovative quarter turn fastener system and first-fix wiring to the base. Rated at IP66 for weatherproofing, it can be used in diverse locations, ensuring reliable performance in even the harshest conditions.

High sound output of 120dB (A) for maximum audibility

Energy-efficient LED beacon offering enhanced visibility

Three separate alarm stages to accommodate different signalling needs

Easy installation through quarter turn fasteners

First-fix wiring technology allows for straightforward connections

IP66 rating guarantees protection against dust and water ingress

Volume control feature enables adjustment to suit specific environments

64 distinct tones provide versatility in alarm signalling

Separate connections for sounder and beacon facilitate customised setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy