Klaxon PNC Series Red Beacon, IP66 60V Fixed 116 dB @ 1m High Output, Low Current Consumption Sounder

This image is representative of the product range

Subtotal (1 unit)*

PHP13,264.75

(exc. VAT)

PHP14,856.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from November 23, 2026
  • Plus 28 unit(s) shipping from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,264.75

*price indicative

RS Stock No.:
708-071
Mfr. Part No.:
PNC-0206
Manufacturer:
Klaxon
Find similar products by selecting one or more attributes.
Select all

Brand

Klaxon

Product Type

Beacon

Lens Colour

Red

Minimum Sound Level

116dB

Current Type

DC

Light Effect

Continuous

Sounder Type

High Output, Low Current Consumption Sounder

Mount Type

Fixed

Current Consumption

50mA

Series

PNC

Terminal Type

Wire

Maximum Supply Voltage

60V

Bulb Type

LED

Minimum Operating Temperature

-25°C

Housing Colour

Red

Sound Level at 1m

116dB

Maximum Operating Temperature

65°C

Maximum Sound Level

116dB

Hazardous Area Certification

No

IP Rating

IP66

Number of Tones

64

Standards/Approvals

EN54-3 Type B

COO (Country of Origin):
GB
The Klaxon Signals Sounder Beacon is a high-output, low current consumption audio-visual alert designed specifically for fire safety and industrial applications. With connections MADE directly to the base, installation is streamlined and reliable, allowing for Faster setup without compromising the integrity of the seal. Its powerful combination of sounder and LED beacon ensures a clear and effective warning signal across various environments, making it an Ideal choice for applications such as conveyors, cranes, and safety signalling.

High sound output reaching 116dB, maximizing audibility

Three distinct alarm stages offer versatile warning options

Integrated high-output LED beacon provides excellent visibility

Ease of installation is enhanced by quarter turn fasteners

Utilises first-fix wiring technology for improved efficiency

Rated to IP66, ensuring durability in challenging conditions

Volume control provides user flexibility, adjusting up to 20dB

Features low in-rush current for energy efficiency

Supports both static and flashing modes for varied signalling

Includes 64 selectable tones to suit different operational needs

Separate connections allow for independent sounder and beacon operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy