Klaxon PNC Series Red Beacon, IP66 60V Fixed 113 dB @ 1m High Output
- RS Stock No.:
- 708-066
- Mfr. Part No.:
- PNC-0201
- Manufacturer:
- Klaxon
This image is representative of the product range
Subtotal (1 unit)*
PHP11,977.10
(exc. VAT)
PHP13,414.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
- Plus 126 unit(s) shipping from November 26, 2026
- Plus 18 unit(s) shipping from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,977.10 |
*price indicative
- RS Stock No.:
- 708-066
- Mfr. Part No.:
- PNC-0201
- Manufacturer:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Beacon | |
| Lens Colour | Red | |
| Minimum Sound Level | 105dB | |
| Current Type | DC | |
| Light Effect | Continuous | |
| Current Consumption | 55mA | |
| Mount Type | Fixed | |
| Sounder Type | High Output | |
| Series | PNC | |
| Terminal Type | Wire | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 60V | |
| Housing Colour | Red | |
| Sound Level at 1m | 113dB | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 65°C | |
| Maximum Sound Level | 113dB | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Number of Tones | 64 | |
| Standards/Approvals | EN 54-3 | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Beacon | ||
Lens Colour Red | ||
Minimum Sound Level 105dB | ||
Current Type DC | ||
Light Effect Continuous | ||
Current Consumption 55mA | ||
Mount Type Fixed | ||
Sounder Type High Output | ||
Series PNC | ||
Terminal Type Wire | ||
Bulb Type LED | ||
Maximum Supply Voltage 60V | ||
Housing Colour Red | ||
Sound Level at 1m 113dB | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 65°C | ||
Maximum Sound Level 113dB | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Number of Tones 64 | ||
Standards/Approvals EN 54-3 | ||
- COO (Country of Origin):
- GB
The Klaxon Signals Sounder Beacon is engineered for high-performance audio-visual signalling in industrial environments. This robust device combines a powerful sounder with a high-output LED beacon, ensuring clear notifications in critical applications such as process control, safety signalling, and moving machinery. Designed for Rapid installation, it features first-fix wiring technology and quarter turn fasteners, reducing assembly time and increasing reliability. With an impressive sound output of up to 113dB, the Nexus 105 delivers effective alarms across multiple settings while maintaining low current consumption, promoting energy efficiency.
High sound output enhances alarm effectiveness in noisy environments
Integrated LED beacon provides Visual alerts alongside audible signals
First-fix wiring to the base simplifies and speeds up installation
Quarter turn fasteners enable quick access and maintenance
IP66 rating ensures durability against dust and moisture
Offers three distinct alarm stages for versatile application
Low in-rush current allows for energy-efficient operation
Dual modes of static and flashing for tailored signalling
Volume control permits adjustment for diverse settings
Capability of generating 64 distinct tones for customisation
Related links
- Klaxon PNC Series Green Beacon Low Current Consumption Sounder
- Klaxon PNC Series Amber Beacon Low Current Consumption Sounder
- Klaxon PNC Series Red Beacon, IP66 110V Fixed 113 dB @ 1m High Output
- Klaxon PNC Series Red Beacon Low Current Consumption Sounder
- Klaxon PNC Series Green Beacon, IP66 110V Fixed 113 dB @ 1m High Output
- Klaxon PNC Series Clear Beacon, IP66 110V Fixed 113 dB @ 1m High Output
- Klaxon PNC Series Blue Beacon, IP66 110V Fixed 113 dB @ 1m High Output
- Klaxon PNC Series Red Beacon-Sounder Combination, IP66 60V dc Side 113 dB @ 1m High Output
