Klaxon PNC Series Amber Beacon, IP66 60V Fixed 113 dB @ 1m High Output, Low Current Consumption Sounder
- RS Stock No.:
- 708-067
- Mfr. Part No.:
- PNC-0202
- Manufacturer:
- Klaxon
This image is representative of the product range
Subtotal (1 unit)*
PHP11,977.10
(exc. VAT)
PHP13,414.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 18 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,977.10 |
*price indicative
- RS Stock No.:
- 708-067
- Mfr. Part No.:
- PNC-0202
- Manufacturer:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Beacon | |
| Lens Colour | Amber | |
| Minimum Sound Level | 105dB | |
| Current Type | DC | |
| Light Effect | Continuous | |
| Sounder Type | High Output, Low Current Consumption Sounder | |
| Mount Type | Fixed | |
| Current Consumption | 55mA | |
| Terminal Type | Wire | |
| Series | PNC | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 60V | |
| Sound Level at 1m | 113dB | |
| Minimum Operating Temperature | -25°C | |
| Housing Colour | Red | |
| Maximum Operating Temperature | 65°C | |
| Maximum Sound Level | 113dB | |
| Number of Tones | 64 | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Standards/Approvals | EN 54-3 | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Beacon | ||
Lens Colour Amber | ||
Minimum Sound Level 105dB | ||
Current Type DC | ||
Light Effect Continuous | ||
Sounder Type High Output, Low Current Consumption Sounder | ||
Mount Type Fixed | ||
Current Consumption 55mA | ||
Terminal Type Wire | ||
Series PNC | ||
Bulb Type LED | ||
Maximum Supply Voltage 60V | ||
Sound Level at 1m 113dB | ||
Minimum Operating Temperature -25°C | ||
Housing Colour Red | ||
Maximum Operating Temperature 65°C | ||
Maximum Sound Level 113dB | ||
Number of Tones 64 | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
Standards/Approvals EN 54-3 | ||
- COO (Country of Origin):
- GB
The Klaxon Signals Sounder Beacon is a high-performance audio-Visual signalling device, meticulously designed for demanding industrial environments. This robust unit features a powerful sound output of up to 113dB and an integrated high-output LED beacon, ensuring maximum visibility and audibility in various applications, such as conveyor operations and process control alarms. With innovative first-fix wiring technology, installations are swift and secure, while quarter turn fasteners simplify assembly, guaranteeing reliable weatherproofing with IP66 protection. Available in amber, this beacon not only provides a compelling Visual alert but also blends seamlessly with industrial aesthetics, making it an essential tool for safety and operational efficiency.
High sound output of 113dB for effective alerts
Integrated LED beacon provides high visibility
Quarter turn fasteners allow for Rapid installation
First-fix wiring technology enhances installation reliability
IP66 rating ensures protection against dust and water
Three alarm stages offer versatility for various signalling needs
Low in-rush current optimises energy efficiency
Static and flashing modes provide flexible operational options
Volume control delivers tailored sound output
Compatibility with 64 tones for customised alerts
Related links
- Klaxon PNC Series Amber Beacon Low Current Consumption Sounder
- Klaxon PNC Series Green Beacon Low Current Consumption Sounder
- Klaxon PNC Series Amber Beacon Low Current Consumption Sounder
- Klaxon PNC Series Red Beacon Low Current Consumption Sounder
- Klaxon PNC Series Red Beacon, IP66 60V Fixed 113 dB @ 1m High Output
- Klaxon PNC Series Blue Beacon, IP66 60V Fixed 113 dB @ 1m Nexus 105 Sounder
- Klaxon PNC Series Clear Beacon, IP66 60V Fixed 113 dB @ 1m Nexus 105 Sounder
- Klaxon PNC Series Amber Beacon, IP66 60V Fixed 120 dB @ 1m High Output
