Klaxon PNC Series Green Beacon, IP66 110V Fixed 113 dB @ 1m High Output
- RS Stock No.:
- 642-886
- Mfr. Part No.:
- PNC-0220
- Manufacturer:
- Klaxon
Subtotal (1 box of 8 units)*
PHP101,439.95
(exc. VAT)
PHP113,612.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 2 unit(s), ready to ship from another location
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP101,439.95 | PHP12,679.994 |
*price indicative
- RS Stock No.:
- 642-886
- Mfr. Part No.:
- PNC-0220
- Manufacturer:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Beacon | |
| Lens Colour | Green | |
| Minimum Sound Level | 105dB | |
| Current Type | AC | |
| Light Effect | Continuous | |
| Current Consumption | 40mA | |
| Sounder Type | High Output | |
| Mount Type | Fixed | |
| Terminal Type | Wire | |
| Series | PNC | |
| Maximum Supply Voltage | 110V | |
| Bulb Type | LED | |
| Housing Colour | Red | |
| Minimum Operating Temperature | -25°C | |
| Sound Level at 1m | 113dB | |
| Maximum Operating Temperature | 65°C | |
| Maximum Sound Level | 113dB | |
| Hazardous Area Certification | No | |
| Number of Tones | 64 | |
| IP Rating | IP66 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Beacon | ||
Lens Colour Green | ||
Minimum Sound Level 105dB | ||
Current Type AC | ||
Light Effect Continuous | ||
Current Consumption 40mA | ||
Sounder Type High Output | ||
Mount Type Fixed | ||
Terminal Type Wire | ||
Series PNC | ||
Maximum Supply Voltage 110V | ||
Bulb Type LED | ||
Housing Colour Red | ||
Minimum Operating Temperature -25°C | ||
Sound Level at 1m 113dB | ||
Maximum Operating Temperature 65°C | ||
Maximum Sound Level 113dB | ||
Hazardous Area Certification No | ||
Number of Tones 64 | ||
IP Rating IP66 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Klaxon Nexus 105 Sounder Beacon is a high output sounder beacon designed for industrial applications. Connections are made to the base during the initial wiring phase which results in faster and more reliable installation. In addition, the head is fixed by quarter turn fasteners enabling faster installation and accurate seal compression for weatherproofing.
High output LED beacon
IP66 rated
Volume control for greater flexibility
Separate connections for sounder and beacon
Related links
- Klaxon PNC Series Green Beacon, IP66 110V Fixed 113 dB @ 1m High Output
- Klaxon PNC Series Red Beacon, IP66 110V Fixed 113 dB @ 1m High Output
- Klaxon PNC Series Clear Beacon, IP66 110V Fixed 113 dB @ 1m High Output
- Klaxon PNC Series Blue Beacon, IP66 110V Fixed 113 dB @ 1m High Output
- Klaxon PNC Series Green Beacon Low Current Consumption Sounder
- Klaxon PNC Series Red Beacon, IP66 60V Fixed 113 dB @ 1m High Output
- Klaxon PNC Series Amber Beacon Low Current Consumption Sounder
- Klaxon PNC Series Green Beacon, IP66 110V Fixed 116 dB @ 1m High Output
