Klaxon PNC Series Blue Beacon, IP66 110V Fixed 116 dB @ 1m High Output
- RS Stock No.:
- 642-920
- Mfr. Part No.:
- PNC-0229
- Manufacturer:
- Klaxon
Subtotal (1 box of 8 units)*
PHP202,733.03
(exc. VAT)
PHP227,060.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 2 unit(s), ready to ship from another location
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP202,733.03 | PHP25,341.629 |
*price indicative
- RS Stock No.:
- 642-920
- Mfr. Part No.:
- PNC-0229
- Manufacturer:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Beacon | |
| Minimum Sound Level | 110dB | |
| Lens Colour | Blue | |
| Current Type | AC | |
| Light Effect | Continuous | |
| Current Consumption | 40mA | |
| Sounder Type | High Output | |
| Mount Type | Fixed | |
| Terminal Type | Wire | |
| Series | PNC | |
| Maximum Supply Voltage | 110V | |
| Bulb Type | LED | |
| Minimum Operating Temperature | -25°C | |
| Sound Level at 1m | 116dB | |
| Housing Colour | Red | |
| Maximum Operating Temperature | 65°C | |
| Maximum Sound Level | 116dB | |
| IP Rating | IP66 | |
| Number of Tones | 64 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Beacon | ||
Minimum Sound Level 110dB | ||
Lens Colour Blue | ||
Current Type AC | ||
Light Effect Continuous | ||
Current Consumption 40mA | ||
Sounder Type High Output | ||
Mount Type Fixed | ||
Terminal Type Wire | ||
Series PNC | ||
Maximum Supply Voltage 110V | ||
Bulb Type LED | ||
Minimum Operating Temperature -25°C | ||
Sound Level at 1m 116dB | ||
Housing Colour Red | ||
Maximum Operating Temperature 65°C | ||
Maximum Sound Level 116dB | ||
IP Rating IP66 | ||
Number of Tones 64 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Klaxon Nexus 120 Sounder Beacon is a very high output sounder beacon designed for industrial applications. Connections are made to the base during the initial wiring phase which results in faster and more reliable installation. In addition, the head is fixed by quarter turn fasteners enabling faster installation and accurate seal compression for weatherproofing.
High efficiency LED beacon
IP66 rated
Three alarm stages
Volume control for greater flexibility
Separate connections for sounder and beacon
Related links
- Klaxon PNC Series Blue Beacon, IP66 110V Fixed 116 dB @ 1m High Output
- Klaxon PNC Series Green Beacon, IP66 110V Fixed 116 dB @ 1m High Output
- Klaxon PNC Series Clear Beacon, IP66 110V Fixed 116 dB @ 1m High Output
- Klaxon PNC Series Blue Beacon 230 V ac Fixed 116 dB @ 1m High Output
- Klaxon PNC Series Amber Beacon 230 V ac Fixed 116 dB @ 1m High Output
- Klaxon PNC Series Green Beacon 230 V ac Fixed 116 dB @ 1m High Output
- Klaxon PNC Series Blue Beacon, IP66 110V Fixed 113 dB @ 1m High Output
- Klaxon PNC Series Green Beacon, IP66 110V Fixed 113 dB @ 1m High Output
