Klaxon PNC Series Green Beacon, IP66 110V ac, 230 V ac Fixed 116 dB @ 1m High Output

This image is representative of the product range

Subtotal (1 unit)*

PHP13,963.38

(exc. VAT)

PHP15,638.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,963.38

*price indicative

RS Stock No.:
708-123
Mfr. Part No.:
PNC-0225
Manufacturer:
Klaxon
Find similar products by selecting one or more attributes.
Select all

Brand

Klaxon

Product Type

Beacon

Lens Colour

Green

Minimum Sound Level

110dB

Current Type

AC

Light Effect

Continuous

Sounder Type

High Output

Mount Type

Fixed

Current Consumption

40mA

Terminal Type

Wire

Series

PNC

Maximum Supply Voltage

110V ac, 230V ac

Bulb Type

LED

Housing Colour

Red

Sound Level at 1m

116dB

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

65°C

Maximum Sound Level

116dB

Number of Tones

64

Hazardous Area Certification

No

IP Rating

IP66

Standards/Approvals

RoHS

COO (Country of Origin):
GB
The Klaxon Signals green beacon is an Advanced sounder beacon tailored for industrial applications, ensuring maximum visibility and audibility. Designed with a high output sounder producing up to 116dB, this product guarantees efficient safety signalling in environments such as factories and warehouses. Its robust build employs quarter turn fasteners for straightforward installation, combined with innovative first-fix wiring technology, which streamlines setup while ensuring a reliable weatherproof seal. The enduring IP66 rating underscores its resilience against harsh conditions, making it a dependable choice for various operational needs.

High sound output at 116dB for effective alerts

Three distinct alarm stages enhance operational versatility

Low voltage AC variant suitable for various installations

IP66 rating ensures protection against water and dust ingress

Volume control feature offers greater flexibility in sound levels

Quarter turn fasteners facilitate quick and easy installation

First-fix, wire to base technology simplifies the setup process

64 selectable tones provide a variety of alert options

Separate connections for sounder and beacon improve function management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy