Klaxon PNC Series Amber Beacon, IP66 60V Fixed 120 dB @ 1m High Output
- RS Stock No.:
- 708-077
- Mfr. Part No.:
- PNC-0212
- Manufacturer:
- Klaxon
This image is representative of the product range
Subtotal (1 unit)*
PHP20,304.32
(exc. VAT)
PHP22,740.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,304.32 |
*price indicative
- RS Stock No.:
- 708-077
- Mfr. Part No.:
- PNC-0212
- Manufacturer:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Beacon | |
| Lens Colour | Amber | |
| Minimum Sound Level | 120dB | |
| Current Type | DC | |
| Light Effect | Continuous | |
| Current Consumption | 550mA | |
| Mount Type | Fixed | |
| Sounder Type | High Output | |
| Series | PNC | |
| Terminal Type | Wire | |
| Maximum Supply Voltage | 60V | |
| Bulb Type | LED | |
| Sound Level at 1m | 120dB | |
| Housing Colour | Red | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 65°C | |
| Maximum Sound Level | 120dB | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Number of Tones | 64 | |
| Standards/Approvals | EN54-3 Type B | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Beacon | ||
Lens Colour Amber | ||
Minimum Sound Level 120dB | ||
Current Type DC | ||
Light Effect Continuous | ||
Current Consumption 550mA | ||
Mount Type Fixed | ||
Sounder Type High Output | ||
Series PNC | ||
Terminal Type Wire | ||
Maximum Supply Voltage 60V | ||
Bulb Type LED | ||
Sound Level at 1m 120dB | ||
Housing Colour Red | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 65°C | ||
Maximum Sound Level 120dB | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Number of Tones 64 | ||
Standards/Approvals EN54-3 Type B | ||
- COO (Country of Origin):
- GB
The Klaxon Signals Sounder and Beacon is engineered for exceptional audio-visual alerts in fire and industrial applications. Its powerful dual functionality combines a robust sound output of up to 120dB with a high-output LED beacon, ensuring that the signal is clearly perceptible in noisy environments. Designed for reliability, the Nexus 120 features a quick-install base connection and quarter turn fasteners to enhance installation efficiency and maintain weatherproof integrity with an IP66 rating. This versatile unit caters to various operational demands and environments, making it an Ideal choice for warning and signalling tasks across multiple sectors.
High sound output of 120dB for effective alarm signalling
Three adjustable alarm stages to suit varying alert requirements
High-output LED beacon for enhanced visibility
Quarter turn fasteners simplify the installation process
First-fix, wire-to-base technology reduces installation time
IP66 rating ensures protection against harsh weather conditions
Volume control allows customisation for different settings
Low in-rush current provides energy efficiency
Offers static and flashing modes for varied signalling needs
Features 64 selectable tones to cater to diverse alarm preferences
Separate connections for sounder and beacon enhance versatility
Related links
- Klaxon PNC Series Amber Beacon, IP66 60V Fixed 120 dB @ 1m High Output
- Klaxon PNC Series Clear Beacon, IP66 60V Fixed 120 dB @ 1m High Output
- Klaxon PNC Series Amber Beacon Low Current Consumption Sounder
- Klaxon PNC Series Amber Beacon Low Current Consumption Sounder
- Klaxon PNC Series Red Beacon, IP66 60V Fixed 113 dB @ 1m High Output
- Klaxon PNC Series Green Beacon Low Current Consumption Sounder
- Klaxon PNC Series Amber Beacon-Sounder Combination, IP66 60V dc Side 116 dB @ 1m High Output
- Klaxon PNC Series Red Beacon-Sounder Combination, IP66 60V dc Side 120 dB @ 1m High Output
