Klaxon PNC Series Blue Beacon, IP66 60V Fixed 116 dB @ 1m Sounder Beacon

This image is representative of the product range

Subtotal (1 unit)*

PHP13,264.75

(exc. VAT)

PHP14,856.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,264.75

*price indicative

RS Stock No.:
708-074
Mfr. Part No.:
PNC-0209
Manufacturer:
Klaxon
Find similar products by selecting one or more attributes.
Select all

Brand

Klaxon

Product Type

Beacon

Minimum Sound Level

110dB

Lens Colour

Blue

Current Type

DC

Light Effect

Continuous

Mount Type

Fixed

Current Consumption

50mA

Sounder Type

Sounder Beacon

Terminal Type

Wire

Series

PNC

Bulb Type

LED

Maximum Supply Voltage

60V

Minimum Operating Temperature

-25°C

Housing Colour

Red

Sound Level at 1m

116dB

Maximum Operating Temperature

65°C

Maximum Sound Level

116dB

Hazardous Area Certification

No

Number of Tones

64

IP Rating

IP66

Standards/Approvals

EN54-3 Type B

COO (Country of Origin):
GB
The Klaxon Signals Sounder Beacon is expertly engineered for fire and industrial applications, ensuring highly effective audio-visual alerts. With its robust design, featuring quarter turn fasteners for quick installation, it streamlines the wiring process for increased reliability and efficiency. Drawing a powerful sound output of up to 116dB, complemented by a high output LED beacon, this product guarantees attention in critical situations. The IP66 rating assures weatherproof operation, making it suitable for various environmental conditions. Whether aiding in safety signalling, process control alarms, or moving machinery alerts, this device delivers essential notifications with impressive clarity and range.

High sound output of 116dB ensures effective emergency signalling

Three alarm stages offer flexibility for varied alert requirements

High output LED beacon provides powerful Visual warnings

Quarter turn fasteners simplify installation and maintenance

First-fix wiring technology enhances installation reliability

IP66 rated, making it suitable for outdoor use

Volume control allows for custom sound levels up to 20dB

Low in-rush current optimises energy efficiency

Offers 64 different tones for versatile alarm configurations

Separate connections for sounder and beacon enable targeted functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy