Klaxon PNC Series Clear Beacon, IP66 60V Fixed 116 dB @ 1m Nexus 110 Sounder
- RS Stock No.:
- 642-872
- Mfr. Part No.:
- PNC-0208
- Manufacturer:
- Klaxon
Subtotal (1 box of 8 units)*
PHP106,732.64
(exc. VAT)
PHP119,540.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 4 unit(s), ready to ship from another location
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP106,732.64 | PHP13,341.58 |
*price indicative
- RS Stock No.:
- 642-872
- Mfr. Part No.:
- PNC-0208
- Manufacturer:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Beacon | |
| Lens Colour | Clear | |
| Minimum Sound Level | 110dB | |
| Current Type | DC | |
| Light Effect | Flashing, Static | |
| Current Consumption | 50mA | |
| Sounder Type | Nexus 110 Sounder | |
| Mount Type | Fixed | |
| Terminal Type | Wire | |
| Series | PNC | |
| Bulb Type | LED Beacon | |
| Maximum Supply Voltage | 60V | |
| Minimum Operating Temperature | -25°C | |
| Housing Colour | Red | |
| Sound Level at 1m | 116dB | |
| Maximum Operating Temperature | 65°C | |
| Maximum Sound Level | 116dB | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Number of Tones | 64 | |
| Standards/Approvals | EN54-3 Type B | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Beacon | ||
Lens Colour Clear | ||
Minimum Sound Level 110dB | ||
Current Type DC | ||
Light Effect Flashing, Static | ||
Current Consumption 50mA | ||
Sounder Type Nexus 110 Sounder | ||
Mount Type Fixed | ||
Terminal Type Wire | ||
Series PNC | ||
Bulb Type LED Beacon | ||
Maximum Supply Voltage 60V | ||
Minimum Operating Temperature -25°C | ||
Housing Colour Red | ||
Sound Level at 1m 116dB | ||
Maximum Operating Temperature 65°C | ||
Maximum Sound Level 116dB | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Number of Tones 64 | ||
Standards/Approvals EN54-3 Type B | ||
- COO (Country of Origin):
- GB
The Klaxon Nexus 110 Sounder Beacon is a high output, low current consumption sounder beacon designed for fire and industrial applications. Connections are made to the base during the initial wiring phase which results in faster and more reliable installation. In addition, the head is fixed by quarter turn fasteners enabling faster installation and accurate seal compression for weatherproofing.
High output LED beacon
IP66 rated
Three alarm stages
Low in rush current
Volume control for greater flexibility
Separate connections for sounder and beacon
Related links
- Klaxon PNC Series Clear Beacon, IP66 60V Fixed 116 dB @ 1m Nexus 110 Sounder
- Klaxon PNC Series Green Beacon, IP66 60V Fixed 116 dB @ 1m Nexus 110 Sounder
- Klaxon PNC Series Red Beacon, IP66 110V Fixed 116 dB @ 1m Nexus 110 Sounder
- Klaxon PNC Series Red Beacon 230 V ac Fixed 116 dB @ 1m Nexus 110 Sounder
- Klaxon PNC Series Amber Beacon Low Current Consumption Sounder
- Klaxon PNC Series Red Beacon Low Current Consumption Sounder
- Klaxon PNC Series Clear Beacon, IP66 60V Fixed 113 dB @ 1m Nexus 105 Sounder
- Klaxon PNC Series Blue Beacon, IP66 60V Fixed 120 dB @ 1m Nexus 120 Sounder
