TDE Instruments M5S Series PCB Mount Solid State Relays, 5 mA Load, PCB Mount, 3.3 V Load, 250V Control
- RS Stock No.:
- 921-382
- Mfr. Part No.:
- BOS03800E2Zb
- Manufacturer:
- TDE Instruments
N
This image is representative of the product range
Subtotal (1 unit)*
PHP647.60
(exc. VAT)
PHP725.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 49 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP647.60 |
*price indicative
- RS Stock No.:
- 921-382
- Mfr. Part No.:
- BOS03800E2Zb
- Manufacturer:
- TDE Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDE Instruments | |
| Product Type | PCB Mount Solid State Relays | |
| Maximum Load Current | 5mA | |
| Mount Type | PCB | |
| Maximum Load Voltage | 3.3V | |
| Minimum Control Voltage | 20V | |
| Maximum Control Voltage | 250V | |
| Series | M5S | |
| Minimum Operating Temperature | -20°C | |
| Switching Function | Zero Cross Switching | |
| On State Resistance | 1000mΩ | |
| Maximum Operating Temperature | 60°C | |
| Height | 20mm | |
| Length | 12.5mm | |
| Width | 5mm | |
| Standards/Approvals | RoHS | |
| Output Type | AC | |
| Select all | ||
|---|---|---|
Brand TDE Instruments | ||
Product Type PCB Mount Solid State Relays | ||
Maximum Load Current 5mA | ||
Mount Type PCB | ||
Maximum Load Voltage 3.3V | ||
Minimum Control Voltage 20V | ||
Maximum Control Voltage 250V | ||
Series M5S | ||
Minimum Operating Temperature -20°C | ||
Switching Function Zero Cross Switching | ||
On State Resistance 1000mΩ | ||
Maximum Operating Temperature 60°C | ||
Height 20mm | ||
Length 12.5mm | ||
Width 5mm | ||
Standards/Approvals RoHS | ||
Output Type AC | ||
- COO (Country of Origin):
- CN
The TDE Instruments solid-state relay designed for controlling AC loads up to 250V. Its primary function is switching applications, providing reliable isolation and performance in various industrial settings.
Galvanic isolation via optocouplers enhances safety and reliability
Zero-cross switching technology reduces electrical noise and prolongs relay life
Operating frequency supports up to 100 Hz for versatile applications
Handles loads up to 800 mA AC for diverse control scenarios
Related links
- TDE Instruments M5S Series PCB Mount Solid State Relays PCB Mount 30V Control
- TDE Instruments M5S Series PCB Mount Solid State Relays PCB Mount 250V Control
- TDE Instruments M5S Series PCB Mount Solid State Relays PCB Mount 30V Control
- TDE Instruments M5S Series Signal Conditioning Open Collector Output, 3.3V Supply
- RS PRO Solid State Relay PCB Mount 3V dc Control
- RS PRO Solid State Relay PCB Mount 15V dc Control
- Vishay VORA1150 Series Solid State Relay PCB Mount, 1500 V Load
- Panasonic AQW Series Solid State Relay PCB Mount 1.25V Control
