TDE Instruments M5S Series PCB Mount Solid State Relays, 5 mA Load, PCB Mount, 5 V Load, 250V Control
- RS Stock No.:
- 921-387
- Mfr. Part No.:
- BOS05800E2Zb
- Manufacturer:
- TDE Instruments
N
This image is representative of the product range
Subtotal (1 unit)*
PHP647.60
(exc. VAT)
PHP725.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 50 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP647.60 |
*price indicative
- RS Stock No.:
- 921-387
- Mfr. Part No.:
- BOS05800E2Zb
- Manufacturer:
- TDE Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDE Instruments | |
| Product Type | PCB Mount Solid State Relays | |
| Maximum Load Current | 5mA | |
| Mount Type | PCB | |
| Maximum Load Voltage | 5V | |
| Maximum Control Voltage | 250V | |
| Minimum Control Voltage | 20V | |
| Series | M5S | |
| On State Resistance | 1000mΩ | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Width | 5mm | |
| Height | 20mm | |
| Length | 12.5mm | |
| Output Type | AC | |
| Select all | ||
|---|---|---|
Brand TDE Instruments | ||
Product Type PCB Mount Solid State Relays | ||
Maximum Load Current 5mA | ||
Mount Type PCB | ||
Maximum Load Voltage 5V | ||
Maximum Control Voltage 250V | ||
Minimum Control Voltage 20V | ||
Series M5S | ||
On State Resistance 1000mΩ | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Width 5mm | ||
Height 20mm | ||
Length 12.5mm | ||
Output Type AC | ||
- COO (Country of Origin):
- CN
The TDE Instruments solid-state relay designed for controlling external devices using AC signals. Its primary function is to manage high voltage loads while ensuring reliable zero-cross switching.
Provides galvanic isolation for enhanced safety
Handles loads up to 800 mA for various applications
Related links
- TDE Instruments M5S Series PCB Mount Solid State Relays PCB Mount 250V Control
- TDE Instruments M5S Series PCB Mount Solid State Relays PCB Mount 30V Control
- TDE Instruments M5S Series PCB Mount Solid State Relays PCB Mount 30V Control
- Omron G2R Series Industrial Mount Solid State Relays DIN Mount 250V ac Control
- Aratas G3VM Series PCB Mount Solid State Relays Surface Mount Mount, 200 V Load
- RS PRO Solid State Relay PCB Mount 3V dc Control
- RS PRO Solid State Relay PCB Mount 15V dc Control
- Vishay VORA1150 Series Solid State Relay PCB Mount, 1.5 kV Load
