Omron G2R Series Industrial Mount Solid State Relays, 5 A Load, DIN Mount, 380 V dc Load, 250V ac Control
- RS Stock No.:
- 800-491
- Mfr. Part No.:
- G2R-2-SNDI 48VDC (S)
- Manufacturer:
- Omron
N
Subtotal (1 unit)*
PHP1,107.37
(exc. VAT)
PHP1,240.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,107.37 |
*price indicative
- RS Stock No.:
- 800-491
- Mfr. Part No.:
- G2R-2-SNDI 48VDC (S)
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 5A | |
| Mount Type | DIN | |
| Maximum Load Voltage | 380V dc | |
| Minimum Load Voltage | 125V dc | |
| Maximum Control Voltage | 250V ac | |
| Series | G2R | |
| Terminal Type | Plug Termination | |
| Contact Configuration | 2 CO | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 29mm | |
| Height | 35.5mm | |
| Width | 13mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 5A | ||
Mount Type DIN | ||
Maximum Load Voltage 380V dc | ||
Minimum Load Voltage 125V dc | ||
Maximum Control Voltage 250V ac | ||
Series G2R | ||
Terminal Type Plug Termination | ||
Contact Configuration 2 CO | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 29mm | ||
Height 35.5mm | ||
Width 13mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- MY
The Omron relay designed for Compact and space-efficient applications, offering mechanical indicators and compatibility with various power configurations.
Reduces wiring work by 60% when paired with compatible sockets
Features a built-in mechanical operation indicator
Allows for high switching power of up to 10 A
Models are compliant with UL/CSA and VDE standards
Related links
- Omron Power Relay 5A Switching Current, DPDT
- Omron Power Relay 5A Switching Current, DPDT
- Durakool SDA1 Series Solid State Relay DIN Rail Mount 250V ac Control
- Durakool SRA1 Series Solid State Relay Panel Mount 250V ac Control
- Durakool SRA1 Series Solid State Relay Panel Mount 250V ac Control
- Durakool SDA1 Series Solid State Relay DIN Rail Mount 250V ac Control
- Durakool SRA3 Series Solid State Relay Panel Mount 250V ac Control
- Durakool SRA3 Series Solid State Relay Panel Mount 250V ac Control
