Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-52-V-36-2A-A1-10-R1
- RS Stock No.:
- 852-648
- Mfr. Part No.:
- VZWD-B-L-M22C-M-G18-52-V-36-2A-A1-10-R1
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP8,928.44
(exc. VAT)
PHP9,999.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,928.44 |
*price indicative
- RS Stock No.:
- 852-648
- Mfr. Part No.:
- VZWD-B-L-M22C-M-G18-52-V-36-2A-A1-10-R1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Direct Operated Solenoid Valve | |
| Orifice Diameter | 5.2mm | |
| Application | Compressed Air, Inert Gas, Mineral Oil | |
| Series | VZWD | |
| Body Material | High Alloy Stainless Steel | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 1 MPa | |
| Maximum Operating Temperature | 140°C | |
| Servo Assist | Yes | |
| Standards/Approvals | EU RoHS | |
| Hazardous Area Certification | No | |
| Maximum Closing Time | 25ms | |
| Flow Factor Kv | 0.47m³/h | |
| Maximum Opening Time | 8ms | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Direct Operated Solenoid Valve | ||
Orifice Diameter 5.2mm | ||
Application Compressed Air, Inert Gas, Mineral Oil | ||
Series VZWD | ||
Body Material High Alloy Stainless Steel | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 1 MPa | ||
Maximum Operating Temperature 140°C | ||
Servo Assist Yes | ||
Standards/Approvals EU RoHS | ||
Hazardous Area Certification No | ||
Maximum Closing Time 25ms | ||
Flow Factor Kv 0.47m³/h | ||
Maximum Opening Time 8ms | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is a directly actuated poppet valve designed for efficient operation in various media applications. Its electrical actuation ensures precise control for effective performance in compressible and incompressible fluids.
Soft sealing principle for enhanced leak protection
Mounting position is versatile for any installation requirement
Inline installation facilitates easy integration into existing setups
Related links
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-52-V-36-2A-A1-10
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-52-V-36-3A-A1-10-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-52-V-36-3A-A1-10
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-52-V-36-1-A1-9-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-52-V-36-1-A1-9
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-52-V-36-2A-A1-10-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G14-52-V-36-2A-A1-10-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-52-V-36-2A-A1-10-R1
