Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-52-V-36-1-A1-9-R1

N

This image is representative of the product range

Subtotal (1 unit)*

PHP8,928.44

(exc. VAT)

PHP9,999.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,928.44

*price indicative

RS Stock No.:
849-719
Mfr. Part No.:
VZWD-B-L-M22C-M-G18-52-V-36-1-A1-9-R1
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

5.2mm

Application

Compressed Air, Inert Gas, Mineral Oil

Series

VZWD

Body Material

High Alloy Stainless Steel

Maximum Operating Pressure

0.9 MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

140°C

Standards/Approvals

EU RoHS

Servo Assist

Yes

Hazardous Area Certification

No

Maximum Opening Time

8ms

Flow Factor Kv

0.47m³/h

Maximum Closing Time

25ms

COO (Country of Origin):
DE
The Festo directly actuated poppet valve designed for precise control of fluid flow in various applications, ensuring reliability and efficiency under diverse conditions.

Electrical actuation ensures quick and reliable operation

Soft sealing principle provides a leak-tight seal

Designed for inline installation, versatile mounting options available

Operating temperature ranges from -10 °C to 140 °C

Material housing MADE of high-alloy stainless steel for durability

Compatible with multiple media including compressed Air and NEUTRAL fluids

IP65 degree of protection ensures robust performance in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy