Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-52-V-36-1-A1-9
- RS Stock No.:
- 851-524
- Mfr. Part No.:
- VZWD-B-L-M22C-M-G18-52-V-36-1-A1-9
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP5,317.06
(exc. VAT)
PHP5,955.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,317.06 |
*price indicative
- RS Stock No.:
- 851-524
- Mfr. Part No.:
- VZWD-B-L-M22C-M-G18-52-V-36-1-A1-9
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Direct Operated Solenoid Valve | |
| Orifice Diameter | 5.2mm | |
| Series | VZWD | |
| Body Material | Brass | |
| Application | Compressed Air, Inert Gas, Mineral Oil | |
| Maximum Operating Pressure | 0.9 MPa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | EU RoHS | |
| Servo Assist | Yes | |
| Hazardous Area Certification | No | |
| Maximum Opening Time | 8ms | |
| Maximum Closing Time | 25ms | |
| Flow Factor Kv | 0.47m³/h | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Direct Operated Solenoid Valve | ||
Orifice Diameter 5.2mm | ||
Series VZWD | ||
Body Material Brass | ||
Application Compressed Air, Inert Gas, Mineral Oil | ||
Maximum Operating Pressure 0.9 MPa | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals EU RoHS | ||
Servo Assist Yes | ||
Hazardous Area Certification No | ||
Maximum Opening Time 8ms | ||
Maximum Closing Time 25ms | ||
Flow Factor Kv 0.47m³/h | ||
- COO (Country of Origin):
- IT
The Festo solenoid valve is a compact, directly actuated poppet valve designed for precise control in various applications. Its robust construction ensures reliable performance, making it suitable for handling multiple media types.
Electrical actuation enables efficient and reliable operation
Soft sealing principle ensures effective medium containment
Inline installation allows for flexible mounting options
Process valve connection provides ease of integration
Mechanical spring reset ensures dependable valve positioning
Compatibility with compressed air, inert gases, and NEUTRAL fluids enhances versatility
Related links
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-52-V-36-1-A1-9-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-52-V-36-2A-A1-10
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-52-V-36-3A-A1-10
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-52-V-36-3A-A1-10-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-52-V-36-2A-A1-10-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G14-52-V-36-1-A1-9
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-52-V-36-1-A1-9
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-52-V-36-1-A1-9
