Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-52-V-36-1-A1-9
- RS Stock No.:
- 852-304
- Mfr. Part No.:
- VZWD-B-L-M22C-M-N18-52-V-36-1-A1-9
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP5,317.06
(exc. VAT)
PHP5,955.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,317.06 |
*price indicative
- RS Stock No.:
- 852-304
- Mfr. Part No.:
- VZWD-B-L-M22C-M-N18-52-V-36-1-A1-9
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Direct Operated Solenoid Valve | |
| Orifice Diameter | 5.2mm | |
| Body Material | Brass | |
| Series | VZWD | |
| Application | Compressed Air, Inert Gas, Mineral Oil | |
| Maximum Operating Pressure | 0.9 MPa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 140°C | |
| Servo Assist | Yes | |
| Standards/Approvals | EU RoHS | |
| Hazardous Area Certification | No | |
| Maximum Closing Time | 25ms | |
| Flow Factor Kv | 0.47m³/h | |
| Maximum Opening Time | 8ms | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Direct Operated Solenoid Valve | ||
Orifice Diameter 5.2mm | ||
Body Material Brass | ||
Series VZWD | ||
Application Compressed Air, Inert Gas, Mineral Oil | ||
Maximum Operating Pressure 0.9 MPa | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 140°C | ||
Servo Assist Yes | ||
Standards/Approvals EU RoHS | ||
Hazardous Area Certification No | ||
Maximum Closing Time 25ms | ||
Flow Factor Kv 0.47m³/h | ||
Maximum Opening Time 8ms | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is a directly actuated poppet valve designed for efficient control of fluid flow. It operates electrically, making it Ideal for automated systems requiring reliable performance in various environments.
Designed for inline installation and suitable for all mounting positions
Features a soft sealing principle for effective operation
Specifications include a nominal size of 5.2 mm and a flow rate of 0.47 m³/h
Rated for medium pressures up to 0.9 MPa and compatible with various media
Related links
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-52-V-36-1-A1-9-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-52-V-36-3A-A1-10
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-52-V-36-2A-A1-10
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-52-V-36-2A-A1-10-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-52-V-36-3A-A1-10-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-52-V-36-1-A1-9
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G14-52-V-36-1-A1-9
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-52-V-36-1-A1-9
