Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-52-V-36-3A-A1-10
- RS Stock No.:
- 852-307
- Mfr. Part No.:
- VZWD-B-L-M22C-M-N18-52-V-36-3A-A1-10
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP5,317.06
(exc. VAT)
PHP5,955.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,317.06 |
*price indicative
- RS Stock No.:
- 852-307
- Mfr. Part No.:
- VZWD-B-L-M22C-M-N18-52-V-36-3A-A1-10
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Direct Operated Solenoid Valve | |
| Orifice Diameter | 5.2mm | |
| Application | Compressed Air, Inert Gas, Mineral Oil | |
| Series | VZWD | |
| Body Material | Brass | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 1 MPa | |
| Maximum Operating Temperature | 140°C | |
| Servo Assist | Yes | |
| Standards/Approvals | EU RoHS | |
| Hazardous Area Certification | No | |
| Maximum Closing Time | 25ms | |
| Maximum Opening Time | 8ms | |
| Flow Factor Kv | 0.47m³/h | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Direct Operated Solenoid Valve | ||
Orifice Diameter 5.2mm | ||
Application Compressed Air, Inert Gas, Mineral Oil | ||
Series VZWD | ||
Body Material Brass | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 1 MPa | ||
Maximum Operating Temperature 140°C | ||
Servo Assist Yes | ||
Standards/Approvals EU RoHS | ||
Hazardous Area Certification No | ||
Maximum Closing Time 25ms | ||
Maximum Opening Time 8ms | ||
Flow Factor Kv 0.47m³/h | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve designed for efficient fluid control. Its core functionality lies in direct actuation, ensuring reliable operation within various applications.
Directly actuated poppet valve ensures precise control
Electrical actuation streamlines integration into automated systems
Soft sealing principle provides effective leakage prevention
Enables inline installation suitable for versatile mounting positions
Related links
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-52-V-36-3A-A1-10-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-52-V-36-2A-A1-10
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-52-V-36-2A-A1-10-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-52-V-36-1-A1-9
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-52-V-36-1-A1-9-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-52-V-36-3A-A1-10
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-52-V-36-3A-A1-10
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G14-52-V-36-3A-A1-10
