Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-52-V-36-3A-A1-10

N

Subtotal (1 unit)*

PHP5,317.06

(exc. VAT)

PHP5,955.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,317.06

*price indicative

RS Stock No.:
852-958
Mfr. Part No.:
VZWD-B-L-M22C-M-N14-52-V-36-3A-A1-10
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

5.2mm

Body Material

Brass

Series

VZWD

Application

Compressed Air, Inert Gas, Mineral Oil

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

140°C

Servo Assist

Yes

Standards/Approvals

EU RoHS

Hazardous Area Certification

No

Flow Factor Kv

0.47m³/h

Maximum Closing Time

25ms

Maximum Opening Time

8ms

COO (Country of Origin):
IT
The Festo solenoid valve designed for precise control of fluid flow, Ideal for various industrial applications requiring reliable and effective actuation.

Directly actuated poppet valve ensures Rapid response

Soft sealing principle enhances leak prevention

Inline installation permits versatile integration

Electrical actuation allows for easy control

High ambient temperature tolerance extends operational life

RoHS compliant materials ensure environmental safety

IP65 rating guarantees protection against dust and water

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy