Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-52-V-36-2A-A1-10

N

This image is representative of the product range

Subtotal (1 unit)*

PHP5,317.06

(exc. VAT)

PHP5,955.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,317.06

*price indicative

RS Stock No.:
849-717
Mfr. Part No.:
VZWD-B-L-M22C-M-N18-52-V-36-2A-A1-10
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

5.2mm

Body Material

Brass

Application

Compressed Air, Inert Gas, Mineral Oil

Series

VZWD

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

140°C

Servo Assist

Yes

Standards/Approvals

EU RoHS

Hazardous Area Certification

No

Maximum Closing Time

25ms

Maximum Opening Time

8ms

Flow Factor Kv

0.47m³/h

COO (Country of Origin):
DE
The Festo valve is a directly actuated poppet device designed primarily for electrical operation. It provides reliable control in various mediums within a flexible installation framework.

Designed for inline installation with any mounting position

Operates with compressed Air and a range of NEUTRAL fluids

Equipped with a soft sealing principle for effective operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy