Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G14-52-V-36-2A-A1-10-R1

N

This image is representative of the product range

Subtotal (1 unit)*

PHP8,928.44

(exc. VAT)

PHP9,999.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,928.44

*price indicative

RS Stock No.:
851-940
Mfr. Part No.:
VZWD-B-L-M22C-M-G14-52-V-36-2A-A1-10-R1
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

5.2mm

Body Material

High Alloy Stainless Steel

Series

VZWD

Application

Compressed Air, Inert Gas, Mineral Oil

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

140°C

Standards/Approvals

EU RoHS

Servo Assist

Yes

Hazardous Area Certification

No

Maximum Closing Time

25ms

Maximum Opening Time

8ms

Flow Factor Kv

0.47m³/h

COO (Country of Origin):
DE
The Festo solenoid valve is a directly actuated poppet valve designed for precise control of fluid flow, offering reliable operation across various mounting positions and media types.

Features a soft sealing principle for effective performance

Designed for inline installation with a G1/4 connection

Operates with a nominal size of 5.2 mm for Compact applications

Supports a medium pressure range from 0 MPa to 1 MPa

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy