Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-52-V-36-2A-A1-10

N

This image is representative of the product range

Subtotal (1 unit)*

PHP5,317.06

(exc. VAT)

PHP5,955.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,317.06

*price indicative

RS Stock No.:
849-712
Mfr. Part No.:
VZWD-B-L-M22C-M-G18-52-V-36-2A-A1-10
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

5.2mm

Body Material

Brass

Application

Compressed Air, Inert Gas, Mineral Oil

Series

VZWD

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

140°C

Servo Assist

Yes

Standards/Approvals

EU RoHS

Hazardous Area Certification

No

Flow Factor Kv

0.47m³/h

Maximum Opening Time

8ms

Maximum Closing Time

25ms

COO (Country of Origin):
IT
The Festo solenoid valve is a directly actuated poppet valve designed for efficient electrical actuation in various applications. Its Compact inline installation offers versatility in mounting position, ensuring reliable performance under specified conditions.

Designed for electrical actuation, enhancing operational efficiency

Utilises a soft sealing principle for optimal performance

Features a nominal size of 5.2 mm, suitable for Compact setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy