Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-20-V-36-3A-A1-50-R1
- RS Stock No.:
- 852-319
- Mfr. Part No.:
- VZWD-B-L-M22C-M-N14-20-V-36-3A-A1-50-R1
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP7,724.38
(exc. VAT)
PHP8,651.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,724.38 |
*price indicative
- RS Stock No.:
- 852-319
- Mfr. Part No.:
- VZWD-B-L-M22C-M-N14-20-V-36-3A-A1-50-R1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Direct Operated Solenoid Valve | |
| Orifice Diameter | 2mm | |
| Application | Compressed Air, Inert Gas, Mineral Oil | |
| Body Material | High Alloy Stainless Steel | |
| Series | VZWD | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 5 MPa | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | EU RoHS | |
| Servo Assist | Yes | |
| Hazardous Area Certification | No | |
| Flow Factor Kv | 0.1m³/h | |
| Maximum Closing Time | 25ms | |
| Maximum Opening Time | 8ms | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Direct Operated Solenoid Valve | ||
Orifice Diameter 2mm | ||
Application Compressed Air, Inert Gas, Mineral Oil | ||
Body Material High Alloy Stainless Steel | ||
Series VZWD | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 5 MPa | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals EU RoHS | ||
Servo Assist Yes | ||
Hazardous Area Certification No | ||
Flow Factor Kv 0.1m³/h | ||
Maximum Closing Time 25ms | ||
Maximum Opening Time 8ms | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve functions as a reliably actuated poppet valve, optimally designed for various pneumatic applications. Its Compact design ensures efficient performance in an array of environments, promising durability and enhanced operational capability.
Directly actuated poppet valve for reliable function
Electrical actuation offers seamless control
Soft sealing principle enhances leak prevention
Related links
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-20-V-36-3A-A1-50
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-20-V-36-2A-A1-50-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-20-V-36-3A-A1-50-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G14-20-V-36-3A-A1-50-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-20-V-36-3A-A1-50-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-64-V-36-3A-A1-5-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-10-V-36-3A-A1-100-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-25-V-36-3A-A1-35-R1
