Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-20-V-36-3A-A1-50
- RS Stock No.:
- 851-941
- Mfr. Part No.:
- VZWD-B-L-M22C-M-N14-20-V-36-3A-A1-50
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP4,413.82
(exc. VAT)
PHP4,943.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,413.82 |
*price indicative
- RS Stock No.:
- 851-941
- Mfr. Part No.:
- VZWD-B-L-M22C-M-N14-20-V-36-3A-A1-50
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Direct Operated Solenoid Valve | |
| Orifice Diameter | 2mm | |
| Application | Compressed Air, Inert Gas, Mineral Oil | |
| Series | VZWD | |
| Body Material | Brass | |
| Maximum Operating Pressure | 5 MPa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 140°C | |
| Servo Assist | Yes | |
| Standards/Approvals | EU RoHS | |
| Hazardous Area Certification | No | |
| Flow Factor Kv | 0.1m³/h | |
| Maximum Opening Time | 8ms | |
| Maximum Closing Time | 25ms | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Direct Operated Solenoid Valve | ||
Orifice Diameter 2mm | ||
Application Compressed Air, Inert Gas, Mineral Oil | ||
Series VZWD | ||
Body Material Brass | ||
Maximum Operating Pressure 5 MPa | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 140°C | ||
Servo Assist Yes | ||
Standards/Approvals EU RoHS | ||
Hazardous Area Certification No | ||
Flow Factor Kv 0.1m³/h | ||
Maximum Opening Time 8ms | ||
Maximum Closing Time 25ms | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve offers efficient control of media flow in various environments, designed for reliable operation in demanding conditions and suitable for a range of fluids, ensuring optimal performance in automated systems.
Directly actuated poppet valve for precise flow control
Soft sealing principle ensures minimal leakage
Suitable for inline installation with versatile mounting options
Related links
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-20-V-36-3A-A1-50-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-20-V-36-2A-A1-50
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-20-V-36-2A-A1-50-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G14-20-V-36-3A-A1-50
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-20-V-36-3A-A1-50
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-20-V-36-3A-A1-50
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-20-V-36-3A-A1-50-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G14-20-V-36-3A-A1-50-R1
