Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-20-V-36-2A-A1-50

N

This image is representative of the product range

Subtotal (1 unit)*

PHP4,413.82

(exc. VAT)

PHP4,943.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,413.82

*price indicative

RS Stock No.:
852-652
Mfr. Part No.:
VZWD-B-L-M22C-M-N14-20-V-36-2A-A1-50
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

2mm

Body Material

Brass

Series

VZWD

Application

Compressed Air, Inert Gas, Mineral Oil

Maximum Operating Pressure

5 MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

140°C

Standards/Approvals

EU RoHS

Servo Assist

Yes

Hazardous Area Certification

No

Flow Factor Kv

0.1m³/h

Maximum Opening Time

8ms

Maximum Closing Time

25ms

COO (Country of Origin):
DE
The Festo solenoid valve designed for efficient electrical actuation, facilitating precise control over fluid dynamics in various applications, ensuring reliability in operations across a range of media conditions.

Directly actuated poppet valve for reliable operation

Electrical actuation enhances responsiveness and control

Soft sealing principle ensures leak-tight performance

Designed for inline installation to optimise space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy