Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-20-V-36-3A-A1-50-R1
- RS Stock No.:
- 852-152
- Mfr. Part No.:
- VZWD-B-L-M22C-M-N18-20-V-36-3A-A1-50-R1
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP7,724.38
(exc. VAT)
PHP8,651.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,724.38 |
*price indicative
- RS Stock No.:
- 852-152
- Mfr. Part No.:
- VZWD-B-L-M22C-M-N18-20-V-36-3A-A1-50-R1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Direct Operated Solenoid Valve | |
| Orifice Diameter | 2mm | |
| Body Material | High Alloy Stainless Steel | |
| Application | Compressed Air, Inert Gas, Mineral Oil | |
| Series | VZWD | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 5 MPa | |
| Maximum Operating Temperature | 140°C | |
| Servo Assist | Yes | |
| Standards/Approvals | EU RoHS | |
| Hazardous Area Certification | No | |
| Maximum Closing Time | 25ms | |
| Flow Factor Kv | 0.1m³/h | |
| Maximum Opening Time | 8ms | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Direct Operated Solenoid Valve | ||
Orifice Diameter 2mm | ||
Body Material High Alloy Stainless Steel | ||
Application Compressed Air, Inert Gas, Mineral Oil | ||
Series VZWD | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 5 MPa | ||
Maximum Operating Temperature 140°C | ||
Servo Assist Yes | ||
Standards/Approvals EU RoHS | ||
Hazardous Area Certification No | ||
Maximum Closing Time 25ms | ||
Flow Factor Kv 0.1m³/h | ||
Maximum Opening Time 8ms | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is a high-performance component designed for direct actuation in pneumatic systems, ensuring reliable operation across various applications.
Designed as a directly actuated poppet valve for efficient control
Operates electrically to facilitate automated processes
Features a soft sealing principle to ensure minimal leakage
Related links
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-20-V-36-3A-A1-50
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G14-20-V-36-3A-A1-50-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-20-V-36-3A-A1-50-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-20-V-36-3A-A1-50-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-20-V-36-2A-A1-50-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-64-V-36-3A-A1-5-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-15-V-36-3A-A1-80-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-10-V-36-3A-A1-100-R1
