Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-20-V-36-3A-A1-50-R1

N

This image is representative of the product range

Subtotal (1 unit)*

PHP7,724.38

(exc. VAT)

PHP8,651.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,724.38

*price indicative

RS Stock No.:
849-722
Mfr. Part No.:
VZWD-B-L-M22C-M-G18-20-V-36-3A-A1-50-R1
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

2mm

Series

VZWD

Body Material

High Alloy Stainless Steel

Application

Compressed Air, Inert Gas, Mineral Oil

Maximum Operating Pressure

5 MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

140°C

Servo Assist

Yes

Standards/Approvals

EU RoHS

Hazardous Area Certification

No

Flow Factor Kv

0.1m³/h

Maximum Opening Time

8ms

Maximum Closing Time

25ms

COO (Country of Origin):
DE
The Festo solenoid valve designed for efficient actuation in various fluid control applications. It operates electrically and features a directly actuated poppet design, ensuring effective sealing and reliable performance.

Soft sealing principle for enhanced performance

Inline installation allows for flexible mounting options

Suitable for compressed Air and inert gases, catering to diverse media requirements

IP65 degree of protection offers high reliability in challenging environments

RoHS compliant materials ensure adherence to environmental standards

High corrosion resistance class suited for demanding applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy