Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-15-V-36-3A-A1-80-R1

N

This image is representative of the product range

Subtotal (1 unit)*

PHP7,724.38

(exc. VAT)

PHP8,651.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,724.38

*price indicative

RS Stock No.:
852-963
Mfr. Part No.:
VZWD-B-L-M22C-M-G18-15-V-36-3A-A1-80-R1
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

1.5mm

Series

VZWD

Body Material

High Alloy Stainless Steel

Application

Compressed Air, Inert Gas, Mineral Oil

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

8 MPa

Maximum Operating Temperature

140°C

Servo Assist

Yes

Standards/Approvals

EU RoHS

Hazardous Area Certification

No

Flow Factor Kv

0.07m³/h

Maximum Closing Time

25ms

Maximum Opening Time

8ms

COO (Country of Origin):
DE
The Festo solenoid valve is a directly actuated poppet valve designed for efficient electrical operation, ensuring reliable performance across various applications. Its robust construction and specifications make it suitable for handling a range of media.

Designed as a directly actuated poppet valve for precise control

Operates electrically, ensuring consistent performance

Soft sealing principle enhances leak prevention

Can be installed in any mounting position for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy