Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-15-V-36-1-A1-80-R1

N

This image is representative of the product range

Subtotal (1 unit)*

PHP7,724.38

(exc. VAT)

PHP8,651.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,724.38

*price indicative

RS Stock No.:
852-493
Mfr. Part No.:
VZWD-B-L-M22C-M-G18-15-V-36-1-A1-80-R1
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

1.5mm

Series

VZWD

Application

Compressed Air, Inert Gas, Mineral Oil

Body Material

High Alloy Stainless Steel

Maximum Operating Pressure

8 MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

140°C

Servo Assist

Yes

Standards/Approvals

EU RoHS

Hazardous Area Certification

No

Maximum Closing Time

25ms

Flow Factor Kv

0.07m³/h

Maximum Opening Time

8ms

COO (Country of Origin):
DE
The Festo electrical solenoid valve is designed for precise activation of flow control in pneumatic systems, ensuring reliable operation while accommodating various media types.

Directly actuated poppet valve for efficient fluid management

Soft sealing principle enhances leak prevention and operation

Inline installation suitability allows versatile mounting configurations

Wide media compatibility includes compressed air, gases, and NEUTRAL fluids

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy