Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G14-15-V-36-1-A1-80-R1
- RS Stock No.:
- 852-650
- Mfr. Part No.:
- VZWD-B-L-M22C-M-G14-15-V-36-1-A1-80-R1
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP7,724.38
(exc. VAT)
PHP8,651.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,724.38 |
*price indicative
- RS Stock No.:
- 852-650
- Mfr. Part No.:
- VZWD-B-L-M22C-M-G14-15-V-36-1-A1-80-R1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Direct Operated Solenoid Valve | |
| Orifice Diameter | 1.5mm | |
| Series | VZWD | |
| Application | Compressed Air, Inert Gas, Mineral Oil | |
| Body Material | High Alloy Stainless Steel | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 8 MPa | |
| Maximum Operating Temperature | 140°C | |
| Servo Assist | Yes | |
| Standards/Approvals | EU RoHS | |
| Hazardous Area Certification | No | |
| Maximum Closing Time | 25ms | |
| Maximum Opening Time | 8ms | |
| Flow Factor Kv | 0.07m³/h | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Direct Operated Solenoid Valve | ||
Orifice Diameter 1.5mm | ||
Series VZWD | ||
Application Compressed Air, Inert Gas, Mineral Oil | ||
Body Material High Alloy Stainless Steel | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 8 MPa | ||
Maximum Operating Temperature 140°C | ||
Servo Assist Yes | ||
Standards/Approvals EU RoHS | ||
Hazardous Area Certification No | ||
Maximum Closing Time 25ms | ||
Maximum Opening Time 8ms | ||
Flow Factor Kv 0.07m³/h | ||
- COO (Country of Origin):
- IT
The Festo solenoid valve is a directly actuated poppet valve designed to control the flow of various media, including compressed Air and inert gases, ensuring efficient operation in diverse applications.
Electrical actuation allows for precise control
Soft sealing principle ensures reliable performance
Inline installation accommodates various mounting positions
Related links
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G14-15-V-36-2A-A1-80-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G14-15-V-36-3A-A1-80-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G14-15-V-36-1-A1-80
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G14-15-V-36-2A-A1-80
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G14-15-V-36-3A-A1-80
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-15-V-36-1-A1-80-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-15-V-36-1-A1-80-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-15-V-36-1-A1-80-R1
