Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G14-15-V-36-3A-A1-80

N

This image is representative of the product range

Subtotal (1 unit)*

PHP4,413.82

(exc. VAT)

PHP4,943.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,413.82

*price indicative

RS Stock No.:
852-953
Mfr. Part No.:
VZWD-B-L-M22C-M-G14-15-V-36-3A-A1-80
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

1.5mm

Series

VZWD

Body Material

Brass

Application

Compressed Air, Inert Gas, Mineral Oil

Maximum Operating Pressure

8 MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

140°C

Servo Assist

Yes

Standards/Approvals

EU RoHS

Hazardous Area Certification

No

Flow Factor Kv

0.07m³/h

Maximum Opening Time

8ms

Maximum Closing Time

25ms

COO (Country of Origin):
DE
The Festo directly actuated poppet valve designed for electrical actuation, Ideal for controlling media in various applications. This innovative valve ensures reliability and precise operation for your needs.

Soft sealing principle enhances leak-tightness and reliability

Inline installation accommodates versatile mounting preferences

Compatible with multiple media, including compressed Air and NEUTRAL fluids

Supports a wide medium pressure range from 0 to 8 MPa

Features a mechanical spring reset for dependable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy