Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-15-V-36-3A-A1-80

N

This image is representative of the product range

Subtotal (1 unit)*

PHP4,613.01

(exc. VAT)

PHP5,166.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,613.01

*price indicative

RS Stock No.:
852-496
Mfr. Part No.:
VZWD-B-L-M22C-M-N18-15-V-36-3A-A1-80
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

1.5mm

Body Material

Brass

Application

Compressed Air, Inert Gas, Mineral Oil

Series

VZWD

Maximum Operating Pressure

8 MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

140°C

Standards/Approvals

EU RoHS

Servo Assist

Yes

Hazardous Area Certification

No

Maximum Closing Time

25ms

Flow Factor Kv

0.07m³/h

Maximum Opening Time

8ms

COO (Country of Origin):
DE
The Festo solenoid valve designed for efficient operation in various conditions, ensuring reliable control of compressed Air and fluids.

Compact design allows for versatile inline installation

Supports multiple media including compressed air, inert gases, and NEUTRAL fluids

Directly actuated mechanism ensures quick response times

Offers low pressure differentials for precise flow management

Mechanical spring reset enhances reliability and performance

Constructed with RoHS compliant materials for environmental safety

Managed operating temperatures range from -10 °C to 140 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy