Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-15-V-36-1-A1-80

N

Subtotal (1 unit)*

PHP4,613.01

(exc. VAT)

PHP5,166.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,613.01

*price indicative

RS Stock No.:
852-955
Mfr. Part No.:
VZWD-B-L-M22C-M-N18-15-V-36-1-A1-80
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

1.5mm

Application

Compressed Air, Inert Gas, Mineral Oil

Series

VZWD

Body Material

Brass

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

8 MPa

Maximum Operating Temperature

140°C

Standards/Approvals

EU RoHS

Servo Assist

Yes

Hazardous Area Certification

No

Maximum Opening Time

8ms

Maximum Closing Time

25ms

Flow Factor Kv

0.07m³/h

COO (Country of Origin):
DE
The Festo solenoid valve is a directly actuated poppet valve designed for reliable and efficient control of fluid flow in various applications, utilising electrical actuation for precise operation.

Sealing principle employs soft materials, ensuring effective sealing

Versatile mounting position allows for inline installation in any orientation

Compatible with compressed Air and a variety of other media

Features a flow rate of 0.07 m³/h for efficient fluid control

Mechanical spring type reset enhances operational reliability

Duty cycle of 100% supports continuous operation without downtime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy