Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-64-V-36-1-A1-4.5

N

This image is representative of the product range

Subtotal (1 unit)*

PHP5,317.06

(exc. VAT)

PHP5,955.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,317.06

*price indicative

RS Stock No.:
852-959
Mfr. Part No.:
VZWD-B-L-M22C-M-N18-64-V-36-1-A1-4.5
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

6.4mm

Body Material

Brass

Application

Compressed Air, Inert Gas, Mineral Oil

Series

VZWD

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

0.45 MPa

Maximum Operating Temperature

140°C

Servo Assist

Yes

Standards/Approvals

EU RoHS

Hazardous Area Certification

No

Maximum Opening Time

8ms

Maximum Closing Time

25ms

Flow Factor Kv

0.64m³/h

COO (Country of Origin):
DE
The Festo solenoid valve is a directly actuated poppet valve primarily designed for efficient control of compressed Air and inert gases, providing reliable performance in various applications.

Soft sealing principle ensures effective leak prevention

Inline installation allows for versatile mounting options

Non-reversible flow direction facilitates easy integration

Wide medium temperature range of -10 °C to 140 °C accommodates diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy