Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-64-V-36-1-A1-4.5

N

This image is representative of the product range

Subtotal (1 unit)*

PHP5,317.06

(exc. VAT)

PHP5,955.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,317.06

*price indicative

RS Stock No.:
849-660
Mfr. Part No.:
VZWD-B-L-M22C-M-G18-64-V-36-1-A1-4.5
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

6.4mm

Application

Compressed Air, Inert Gas, Mineral Oil

Series

VZWD

Body Material

Brass

Maximum Operating Pressure

0.45 MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

140°C

Standards/Approvals

EU RoHS

Servo Assist

Yes

Hazardous Area Certification

No

Flow Factor Kv

0.64m³/h

Maximum Closing Time

25ms

Maximum Opening Time

8ms

COO (Country of Origin):
IT
The Festo solenoid valve is a directly actuated poppet valve designed for efficient electrical actuation in various media applications. Its Compact inline installation allows for versatile mounting positions to suit a range of operational needs.

Features soft sealing principle for reliable performance

Designed for a nominal size of 6.4 mm with a 2/2-way valve function

Operates on compressed Air and a variety of other media

Maintains high reliability with a duty cycle of 100%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy