Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-64-V-36-2A-A1-5

N

This image is representative of the product range

Subtotal (1 unit)*

PHP5,317.06

(exc. VAT)

PHP5,955.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,317.06

*price indicative

RS Stock No.:
851-519
Mfr. Part No.:
VZWD-B-L-M22C-M-N18-64-V-36-2A-A1-5
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

6.4mm

Application

Compressed Air, Inert Gas, Mineral Oil

Body Material

Brass

Series

VZWD

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

0.5 MPa

Maximum Operating Temperature

140°C

Servo Assist

Yes

Standards/Approvals

EU RoHS

Hazardous Area Certification

No

Maximum Closing Time

25ms

Flow Factor Kv

0.64m³/h

Maximum Opening Time

8ms

COO (Country of Origin):
DE
The Festo solenoid valve is a directly actuated poppet valve designed for precise control in various pneumatic applications, allowing for efficient medium flow management.

Directly actuated design ensures reliable operation

Soft sealing principle optimises leakage prevention

Allows inline installation for space efficiency

Non-reversible flow direction suited for specific systems

Handles various media including compressed Air and inert gases

Operating pressures up to 0.5 MPa ensure versatility

High ambient temperature tolerance enhances adaptability

Maintains a duty cycle of 100% for continuous use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy