Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-64-V-36-2A-A1-5

N

This image is representative of the product range

Subtotal (1 unit)*

PHP5,317.06

(exc. VAT)

PHP5,955.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,317.06

*price indicative

RS Stock No.:
852-484
Mfr. Part No.:
VZWD-B-L-M22C-M-G18-64-V-36-2A-A1-5
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

6.4mm

Body Material

Brass

Application

Compressed Air, Inert Gas, Mineral Oil

Series

VZWD

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

0.5 MPa

Maximum Operating Temperature

140°C

Standards/Approvals

EU RoHS

Servo Assist

Yes

Hazardous Area Certification

No

Flow Factor Kv

0.64m³/h

Maximum Closing Time

25ms

Maximum Opening Time

8ms

COO (Country of Origin):
DE
The Festo solenoid valve is a directly actuated poppet valve designed for efficient electrical operation in a variety of applications, ensuring precise control and versatility across multiple media types.

Design allows for inline installation without specific mounting position requirements

Valves facilitate the handling of compressed air, inert gases, and various NEUTRAL fluids

Features minimal pressure difference for effective operation and consistent performance

Offers a maximum viscosity of 25 mm²/s, suitable for diverse media consistency

Duty cycle rated at 100%, ensuring reliability in continuous operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy