Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G14-64-V-36-2A-A1-5-R1

N

This image is representative of the product range

Subtotal (1 unit)*

PHP8,928.44

(exc. VAT)

PHP9,999.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,928.44

*price indicative

RS Stock No.:
852-144
Mfr. Part No.:
VZWD-B-L-M22C-M-G14-64-V-36-2A-A1-5-R1
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

6.4mm

Series

VZWD

Application

Compressed Air, Inert Gas, Mineral Oil

Body Material

High Alloy Stainless Steel

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

0.5 MPa

Maximum Operating Temperature

140°C

Servo Assist

Yes

Standards/Approvals

EU RoHS

Hazardous Area Certification

No

Flow Factor Kv

0.64m³/h

Maximum Opening Time

8ms

Maximum Closing Time

25ms

COO (Country of Origin):
IT
The Festo electrically actuated poppet valve designed for direct actuation, featuring a soft sealing principle and versatile mounting options for effective inline installation.

Designed for direct actuation with a poppet mechanism

Electrical actuation, compatible with a connection plug to EN 175301-803

Robust construction with high-alloy stainless steel housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy