Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-10-V-36-3A-A1-100-R1
- RS Stock No.:
- 849-661
- Mfr. Part No.:
- VZWD-B-L-M22C-M-N14-10-V-36-3A-A1-100-R1
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP7,724.38
(exc. VAT)
PHP8,651.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,724.38 |
*price indicative
- RS Stock No.:
- 849-661
- Mfr. Part No.:
- VZWD-B-L-M22C-M-N14-10-V-36-3A-A1-100-R1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Direct Operated Solenoid Valve | |
| Orifice Diameter | 1mm | |
| Body Material | High Alloy Stainless Steel | |
| Application | Compressed Air, Inert Gas, Mineral Oil | |
| Series | VZWD | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 10 MPa | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | EU RoHS | |
| Servo Assist | Yes | |
| Hazardous Area Certification | No | |
| Flow Factor Kv | 0.04m³/h | |
| Maximum Opening Time | 8ms | |
| Maximum Closing Time | 25ms | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Direct Operated Solenoid Valve | ||
Orifice Diameter 1mm | ||
Body Material High Alloy Stainless Steel | ||
Application Compressed Air, Inert Gas, Mineral Oil | ||
Series VZWD | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 10 MPa | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals EU RoHS | ||
Servo Assist Yes | ||
Hazardous Area Certification No | ||
Flow Factor Kv 0.04m³/h | ||
Maximum Opening Time 8ms | ||
Maximum Closing Time 25ms | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is a directly actuated poppet valve designed for efficient electrical actuation in various applications. Its robust design ensures reliable operation in demanding environments.
Soft sealing principle ensures minimal leakage
Inline installation allows for flexible mounting positions
Available for multiple media including compressed Air and NEUTRAL fluids
Durable high-alloy stainless steel housing for long service life
IP65 rating provides protection against dust and water ingress
Related links
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-10-V-36-3A-A1-100
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-52-V-36-3A-A1-10-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-10-V-36-2A-A1-100-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-10-V-36-1-A1-100-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-10-V-36-3A-A1-100-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-10-V-36-3A-A1-100-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G14-10-V-36-3A-A1-100-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-64-V-36-3A-A1-5-R1
