SMC Direct Operated Solenoid Valve V110-D5NCZ-C4, 3 Port, NC, 24V dc 4 mm, 4 mm
- RS Stock No.:
- 819-684
- Mfr. Part No.:
- V110-D5NCZ-C4
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP5,599.63
(exc. VAT)
PHP6,271.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,599.63 |
*price indicative
- RS Stock No.:
- 819-684
- Mfr. Part No.:
- V110-D5NCZ-C4
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Direct Operated Solenoid Valve | |
| Supply Voltage | 24V dc | |
| Number of Ports | 3 | |
| Inlet Port Size | 4 mm | |
| Default Valve Position | NC | |
| Outlet Port Size | 4 mm | |
| Outlet Connection Type | Plug | |
| Inlet Connection Type | Plug | |
| Inlet Thread Standard | Metric | |
| Series | V100 | |
| Application | Air | |
| Body Material | Resin | |
| Maximum Operating Pressure | 0.7 MPa | |
| Outlet Thread Standard | Metric | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Direct Operated Solenoid Valve | ||
Supply Voltage 24V dc | ||
Number of Ports 3 | ||
Inlet Port Size 4 mm | ||
Default Valve Position NC | ||
Outlet Port Size 4 mm | ||
Outlet Connection Type Plug | ||
Inlet Connection Type Plug | ||
Inlet Thread Standard Metric | ||
Series V100 | ||
Application Air | ||
Body Material Resin | ||
Maximum Operating Pressure 0.7 MPa | ||
Outlet Thread Standard Metric | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
The SMC Solenoid valve offers efficient operation for controlling Air flow in industrial applications. Designed for precise control, this component ensures reliability in demanding environments.
Direct-operated 3-port design ensures reliable performance
Compatible with one-touch fittings for quick installation
Robust construction withstands vibration and shock for Durable use
Options for both plug-in and individual wiring enhance flexibility
Related links
- SMC Direct Operated Solenoid Valve V110-D5CU-C4 NC 4 mm
- SMC Direct Operated Solenoid Valve V110T-D5CZ-C4 NC 4 mm
- SMC Direct Operated Solenoid Valve VT307K-5D1-02F-Q NC 1/4
- SMC Direct Operated Solenoid Valve VT307W-5DZ1-02F-Q NC 1/4
- SMC Direct Operated Solenoid Valve VT307V-5D1-02F-Q NC 1/4
- SMC Direct Operated Solenoid Valve VO307V-5D1-Q NC, 24V dc
- SMC Direct Operated Solenoid Valve VO307V-5DZ1-Q NC, 24V dc
- SMC Direct Operated Solenoid Valve SY114A-5G-Q NC M3
