SMC Direct Operated Solenoid Valve VT307V-5D1-02F-Q, 3 Port, NC, 24V dc 1/4, 1/4

N

Subtotal (1 unit)*

PHP4,145.21

(exc. VAT)

PHP4,642.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,145.21

*price indicative

RS Stock No.:
812-599
Mfr. Part No.:
VT307V-5D1-02F-Q
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Direct Operated Solenoid Valve

Supply Voltage

24V dc

Number of Ports

3

Inlet Port Size

1/4

Default Valve Position

NC

Outlet Port Size

1/4

Inlet Thread Standard

G

Series

VT307

Body Material

Aluminium Die Cast

Application

Air

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

1 MPa

Outlet Thread Standard

G

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
JP
The SMC Direct operated poppet valve designed for vacuum applications. It features a Compact size with a large flow capacity, catering to various functionality needs in pneumatic systems.

Provides large flow capacity while maintaining a Compact size

Boasts low power consumption for economical operation

Features configurable functions such as normally closed and normally open settings

Offers rubber seal construction for enhanced durability and ozone resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy