SMC Direct Operated Solenoid Valve VT307W-5DZ1-02F-Q, 3 Port, NC, 24V dc 1/4, 1/4
- RS Stock No.:
- 812-600
- Mfr. Part No.:
- VT307W-5DZ1-02F-Q
- Manufacturer:
- SMC
N
Subtotal (1 unit)*
PHP4,585.38
(exc. VAT)
PHP5,135.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,585.38 |
*price indicative
- RS Stock No.:
- 812-600
- Mfr. Part No.:
- VT307W-5DZ1-02F-Q
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Direct Operated Solenoid Valve | |
| Supply Voltage | 24V dc | |
| Number of Ports | 3 | |
| Inlet Port Size | 1/4 | |
| Default Valve Position | NC | |
| Outlet Port Size | 1/4 | |
| Inlet Thread Standard | G | |
| Application | Air | |
| Series | VT307 | |
| Body Material | Aluminium Die Cast | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 0.7 MPa | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Direct Operated Solenoid Valve | ||
Supply Voltage 24V dc | ||
Number of Ports 3 | ||
Inlet Port Size 1/4 | ||
Default Valve Position NC | ||
Outlet Port Size 1/4 | ||
Inlet Thread Standard G | ||
Application Air | ||
Series VT307 | ||
Body Material Aluminium Die Cast | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 0.7 MPa | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
The SMC Direct operated poppet valve designed for vacuum applications. It features a Compact size with a large flow capacity, catering to various functionality needs in pneumatic systems.
Direct operated poppet design ensures reliable performance
Compact size enhances installation flexibility in tight spaces
Low power consumption contributes to energy efficiency
Versatile functions include normally closed and normally open operation
Related links
- SMC Direct Operated Solenoid Valve VT307K-5D1-02F-Q NC 1/4
- SMC Direct Operated Solenoid Valve VT307V-5D1-02F-Q NC 1/4
- SMC Direct Operated Solenoid Valve VO307V-5DZ1-Q NC, 24V dc
- SMC Direct Operated Solenoid Valve VT307E-5DZ1-01F-Q NC 1/8
- SMC Direct Operated Solenoid Valve VO307V-5D1-Q NC, 24V dc
- SMC Direct Operated Solenoid Valve SY114A-5G-Q NC M3
- SMC Direct Operated Solenoid Valve SY114A-5G-M3-Q NC M3
- SMC Direct Operated Solenoid Valve SY113A-5MOU-PM3-Q NC M3
