SMC Direct Operated Solenoid Valve VT307K-5D1-02F-Q, 3 Port, NC, 24V dc 1/4, 1/4
- RS Stock No.:
- 812-598
- Mfr. Part No.:
- VT307K-5D1-02F-Q
- Manufacturer:
- SMC
N
Subtotal (1 unit)*
PHP4,145.21
(exc. VAT)
PHP4,642.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,145.21 |
*price indicative
- RS Stock No.:
- 812-598
- Mfr. Part No.:
- VT307K-5D1-02F-Q
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Supply Voltage | 24V dc | |
| Product Type | Direct Operated Solenoid Valve | |
| Number of Ports | 3 | |
| Inlet Port Size | 1/4 | |
| Outlet Port Size | 1/4 | |
| Default Valve Position | NC | |
| Inlet Thread Standard | G | |
| Body Material | Aluminium Die Cast | |
| Series | VT307 | |
| Application | Air | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 0.7 MPa | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Supply Voltage 24V dc | ||
Product Type Direct Operated Solenoid Valve | ||
Number of Ports 3 | ||
Inlet Port Size 1/4 | ||
Outlet Port Size 1/4 | ||
Default Valve Position NC | ||
Inlet Thread Standard G | ||
Body Material Aluminium Die Cast | ||
Series VT307 | ||
Application Air | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 0.7 MPa | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
The SMC Direct operated poppet valve designed for vacuum applications. It features a Compact size with a large flow capacity, catering to various functionality needs in pneumatic systems.
Compact design providing large flow capacity and low power consumption
Suitable for use in vacuum applications and allows versatility with multiple valve functions
Single valve operation with universal porting, enabling easy conversion from normally closed to normally open
Durable construction featuring rubber Seals ensures reliability in diverse environments
Related links
- SMC Direct Operated Solenoid Valve VT307V-5D1-02F-Q NC 1/4
- SMC Direct Operated Solenoid Valve VT307W-5DZ1-02F-Q NC 1/4
- SMC Direct Operated Solenoid Valve VO307V-5D1-Q NC, 24V dc
- SMC Direct Operated Solenoid Valve VO307V-5DZ1-Q NC, 24V dc
- SMC Direct Operated Solenoid Valve SY114A-5G-Q NC M3
- SMC Direct Operated Solenoid Valve SY114A-5G-M3-Q NC M3
- SMC Direct Operated Solenoid Valve SY113A-5MOU-PM3-Q NC M3
- SMC Direct Operated Solenoid Valve SY113-5LOU-M3-Q NC M3
