SMC Direct Operated Solenoid Valve SY113-5LOU-M3-Q, 3 Port, NC, 24V dc M3, M3
- RS Stock No.:
- 866-862
- Mfr. Part No.:
- SY113-5LOU-M3-Q
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP4,110.45
(exc. VAT)
PHP4,603.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,110.45 |
*price indicative
- RS Stock No.:
- 866-862
- Mfr. Part No.:
- SY113-5LOU-M3-Q
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Supply Voltage | 24V dc | |
| Product Type | Direct Operated Solenoid Valve | |
| Number of Ports | 3 | |
| Inlet Port Size | M3 | |
| Default Valve Position | NC | |
| Outlet Port Size | M3 | |
| Outlet Connection Type | Plug Connector | |
| Inlet Thread Standard | Metric | |
| Inlet Connection Type | Plug | |
| Body Material | Resin | |
| Application | Air | |
| Series | SY100 | |
| Outlet Thread Standard | Metric | |
| Maximum Operating Pressure | 0.7 MPa | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Supply Voltage 24V dc | ||
Product Type Direct Operated Solenoid Valve | ||
Number of Ports 3 | ||
Inlet Port Size M3 | ||
Default Valve Position NC | ||
Outlet Port Size M3 | ||
Outlet Connection Type Plug Connector | ||
Inlet Thread Standard Metric | ||
Inlet Connection Type Plug | ||
Body Material Resin | ||
Application Air | ||
Series SY100 | ||
Outlet Thread Standard Metric | ||
Maximum Operating Pressure 0.7 MPa | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
The SMC 3-port solenoid valve offers efficient fluid control, designed for a variety of pneumatic applications. Its Compact design ensures a space-saving installation, while maintaining a high operational standard.
Power consumption is reduced to 0.5 watts, improving energy efficiency
Achieves a flow capacity of 7.85 Nl/min for standard style applications
Offers an exceedingly long service life of 100 million cycles
Compatible with vacuum applications down to -100 kPa
Related links
- SMC Direct Operated Solenoid Valve SY114A-5G-M3-Q NC M3
- SMC Direct Operated Solenoid Valve SY114A-5G-Q NC M3
- SMC Direct Operated Solenoid Valve SY113A-5MOU-PM3-Q NC M3
- SMC Direct Operated Solenoid Valve VO307V-5D1-Q NC, 24V dc
- SMC Direct Operated Solenoid Valve VO307V-5DZ1-Q NC, 24V dc
- SMC Direct Operated Solenoid Valve VT307W-5DZ1-02F-Q NC 1/4
- SMC Direct Operated Solenoid Valve VT307E-5DZ1-01F-Q NC 1/8
- SMC Direct Operated Solenoid Valve VT307K-5D1-02F-Q NC 1/4
