SMC Direct Operated Solenoid Valve V110-D5CU-C4, 3 Port, NC, 24V dc 4 mm, 4 mm

N

This image is representative of the product range

Subtotal (1 unit)*

PHP5,962.73

(exc. VAT)

PHP6,678.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,962.73

*price indicative

RS Stock No.:
819-683
Mfr. Part No.:
V110-D5CU-C4
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Supply Voltage

24V dc

Product Type

Direct Operated Solenoid Valve

Number of Ports

3

Inlet Port Size

4 mm

Default Valve Position

NC

Outlet Port Size

4 mm

Inlet Connection Type

Plug

Inlet Thread Standard

Metric

Outlet Connection Type

Plug

Series

V100

Application

Air

Body Material

Resin

Minimum Operating Temperature

-10°C

Outlet Thread Standard

Metric

Maximum Operating Pressure

0.7 MPa

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
JP
The SMC Solenoid valve offers efficient operation for controlling Air flow in industrial applications. Designed for precise control, this component ensures reliability in demanding environments.

Compact manifold with options for individual wiring or plug-in connections for flexibility

Direct mounting or bracket mounting options available to suit installation preferences

Low power consumption, promoting energy efficiency in application

Designed for multiple solenoid configurations, enhancing adaptability to system requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy