Parker Solenoid Valve 131K0490, 3 Port, Closed 1/4 in, 1/4 in
- RS Stock No.:
- 712-052
- Mfr. Part No.:
- 131K0490
- Manufacturer:
- Parker
Subtotal (1 unit)*
PHP15,273.75
(exc. VAT)
PHP17,106.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,273.75 |
*price indicative
- RS Stock No.:
- 712-052
- Mfr. Part No.:
- 131K0490
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Solenoid Valve | |
| Number of Ports | 3 | |
| Inlet Port Size | 1/4 in | |
| Default Valve Position | Closed | |
| Outlet Port Size | 1/4 in | |
| Outlet Connection Type | Threaded | |
| Inlet Thread Standard | G | |
| Inlet Connection Type | Threaded | |
| Orifice Diameter | 1mm | |
| Series | K-Series | |
| Application | Commercial Fluid Control | |
| Inlet Port Gender | Female | |
| Body Material | Brass | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | EAC | |
| Hazardous Area Certification | CE | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Solenoid Valve | ||
Number of Ports 3 | ||
Inlet Port Size 1/4 in | ||
Default Valve Position Closed | ||
Outlet Port Size 1/4 in | ||
Outlet Connection Type Threaded | ||
Inlet Thread Standard G | ||
Inlet Connection Type Threaded | ||
Orifice Diameter 1mm | ||
Series K-Series | ||
Application Commercial Fluid Control | ||
Inlet Port Gender Female | ||
Body Material Brass | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals EAC | ||
Hazardous Area Certification CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Parker Solenoid Valve is engineered for industrial and process applications where precise control and safety are critical. Featuring a 3/2 way direct operated design, it is configured as normally closed, making it suitable for managing air, NEUTRAL gases, and liquids. Its stainless steel seat and CW 617N UNI EN 12165 body material ensure durability, while the FKM seal provides compatibility with demanding media environments.
Orifice size of 1.0 millimetre enabling accurate regulation of flow
Maximum operating pressure of 10 bar in DC ensuring reliable performance under demanding conditions
Exhaust orifice size of 1.0 millimetre supporting controlled discharge in system operations
Related links
- Parker Solenoid Valve 121K01 Closed 1/4 in, 1/4 in
- Parker Solenoid Valve DSL101CR Closed
- Parker Solenoid Valve 122K83 Open 1/4 in, 1/4 in
- Festo Solenoid Valve VSCS-B-M32C-MH-WB-F8 Closed 30 mm, 30 mm
- Festo Solenoid Valve VSCS-B-M32C-MD-WB-F8 Closed 30 mm, 30 mm
- Festo Solenoid Valve VSCS-B-M32C-MT-WB-F8 Closed 30 mm, 30 mm
- Festo Solenoid Valve VSCS-B-M32C-M-WB-F8 Closed 30 mm, 30 mm
- Parker Solenoid Valve 221G6636-2995-481865C2 NC, 24V 3/4 in G
