Festo Solenoid Valve VSCS-B-M32C-MH-WB-F8, 3 Port, Closed 30 mm, 30 mm
- RS Stock No.:
- 852-349
- Mfr. Part No.:
- VSCS-B-M32C-MH-WB-F8
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,441.97
(exc. VAT)
PHP1,615.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,441.97 |
*price indicative
- RS Stock No.:
- 852-349
- Mfr. Part No.:
- VSCS-B-M32C-MH-WB-F8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Solenoid Valve | |
| Number of Ports | 3 | |
| Inlet Port Size | 30 mm | |
| Outlet Port Size | 30 mm | |
| Default Valve Position | Closed | |
| Inlet Connection Type | Sub Base | |
| Outlet Connection Type | Sub Base | |
| Body Material | Nitrile Rubber (NBR) | |
| Series | VSCS | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Maximum Closing Time | 8ms | |
| Maximum Opening Time | 8ms | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Solenoid Valve | ||
Number of Ports 3 | ||
Inlet Port Size 30 mm | ||
Outlet Port Size 30 mm | ||
Default Valve Position Closed | ||
Inlet Connection Type Sub Base | ||
Outlet Connection Type Sub Base | ||
Body Material Nitrile Rubber (NBR) | ||
Series VSCS | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Maximum Closing Time 8ms | ||
Maximum Opening Time 8ms | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve designed for efficient operation in various pneumatic applications, ensuring reliable control of airflow under varying conditions.
3/2-way, single solenoid design enables optimal airflow control
Electrical actuation provides precise and responsive performance
Designed for a standard flow rate of 34 l/min, ensuring effective operation
Mechanical spring reset enhances reliability and functionality
Related links
- Festo Solenoid Valve VSCS-B-M32C-MT-WB-F8 Closed 30 mm, 30 mm
- Festo Solenoid Valve VSCS-B-M32C-MD-WB-F8 Closed 30 mm, 30 mm
- Festo Solenoid Valve VSCS-B-M32C-M-WB-F8 Closed 30 mm, 30 mm
- Festo Solenoid Valve - 3/2 Closed Monostable Electric Metric VSCS Series 110V
- Parker Solenoid Valve 131K0490 Closed 1/4 in, 1/4 in
- Festo Solenoid Valve - Solenoid VSCS Series 546257
- Festo Solenoid Valve - 3/2 Closed Monostable Electric Metric VSCS Series 24V
- Festo Pneumatic Solenoid/Pilot-Operated Control Valve - Electric VSCS Series 546260
