Festo Solenoid Valve VSCS-B-M32C-MD-WB-F8, 3 Port, Closed 30 mm, 30 mm

N

Subtotal (1 unit)*

PHP1,441.97

(exc. VAT)

PHP1,615.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,441.97

*price indicative

RS Stock No.:
852-350
Mfr. Part No.:
VSCS-B-M32C-MD-WB-F8
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Solenoid Valve

Number of Ports

3

Inlet Port Size

30 mm

Default Valve Position

Closed

Outlet Port Size

30 mm

Inlet Connection Type

Sub Base

Outlet Connection Type

Sub Base

Body Material

Nitrile Rubber (NBR)

Series

VSCS

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Maximum Closing Time

8ms

Maximum Opening Time

8ms

COO (Country of Origin):
CN
The Festo solenoid valve is an Advanced 3/2-way valve designed for precise fluid control. Its electrical actuation ensures reliability and efficiency in various pneumatic systems.

Operates under a wide pressure range of 0.2 MPa to 1 MPa

Features a Compact construction width of 30 mm for easy installation

IP65 protection rating ensures durability in demanding environments

Mechanical spring reset provides consistent performance and reliability

Soft sealing principle guarantees tight closure and minimal leakage

Suitable for use with lubricated and non-lubricated compressed Air

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy